TE Connectivity, Splice Pigtail Splice, Yellow, Uninsulated 15 AWG
- RS Stock No.:
- 797-454
- Mfr. Part No.:
- 41974
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 33000 units)*
PHP86,691.31
(exc. VAT)
PHP97,094.27
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP86,691.31 | PHP2.627 |
*price indicative
- RS Stock No.:
- 797-454
- Mfr. Part No.:
- 41974
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Splice Type | Pigtail | |
| Overall Length | 3.81mm | |
| Minimum Wire Size AWG | 20AWG | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Yellow | |
| Series | Splice | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Splice Type Pigtail | ||
Overall Length 3.81mm | ||
Minimum Wire Size AWG 20AWG | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Colour Yellow | ||
Series Splice | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Splice connector offers a reliable solution for connecting 20 – 15 AWG wires with uninsulated, serrated Brass. Designed specifically for use in pigtail and thru splice applications, it ensures optimal conductivity and secure wire connections.
Compatible with solid and stranded discrete wire types
Serrated design ensures a secure and reliable connection
Operates within a wide temperature range of -40 – 110 °C
Lightweight with a total weight of .118 g
No wire insulation support required for versatile application
Related links
- TE Connectivity Grey, Uninsulated 1500 AWG
- TE Connectivity Grey, Uninsulated 18.5 AWG
- TE Connectivity Black, Uninsulated 15 AWG
- TE Connectivity Uninsulated
- TE Connectivity Yellow Unplated 15 AWG
- TE Connectivity Yellow Unplated 12 AWG
- TE Connectivity Black Tin 15 AWG
- TE Connectivity Black, Uninsulated 10 AWG
