TE Connectivity, Splice Pigtail Splice, Uninsulated
- RS Stock No.:
- 796-386
- Mfr. Part No.:
- 61492-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 30000 units)*
PHP101,461.98
(exc. VAT)
PHP113,637.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP101,461.98 | PHP3.382 |
*price indicative
- RS Stock No.:
- 796-386
- Mfr. Part No.:
- 61492-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Pigtail | |
| Product Type | Splice | |
| Overall Length | 6.73mm | |
| Insulation | Uninsulated | |
| Series | Splice | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Thickness | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Pigtail | ||
Product Type Splice | ||
Overall Length 6.73mm | ||
Insulation Uninsulated | ||
Series Splice | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Thickness 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity connector is an essential component designed for reliable electrical connections across a range of applications, ensuring optimal performance and durability in demanding environments.
Designed to meet rigorous industry standards for quality and performance
Offers superior resistance to environmental factors such as moisture and corrosion
Facilitates easy integration into various systems, improving overall efficiency
Compact dimensions allow for space-saving installations without compromising functionality
Related links
- TE Connectivity Grey, Uninsulated 18.5 AWG
- TE Connectivity Grey, Uninsulated 1500 AWG
- TE Connectivity Yellow, Uninsulated 15 AWG
- TE Connectivity Yellow Unplated 12 AWG
- TE Connectivity Uninsulated, Tin 9 AWG
- TE Connectivity Brass, Uninsulated
- TE Connectivity Black Tin 19 AWG
- TE Connectivity Black, Uninsulated 15 AWG
