TE Connectivity, AMPLIVAR Splicing Splice, Brass, Non-insulated, Tin 15 AWG
- RS Stock No.:
- 786-159
- Mfr. Part No.:
- 1217384-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-159
- Mfr. Part No.:
- 1217384-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice | |
| Splice Type | Splicing | |
| Overall Length | 5.72mm | |
| Minimum Wire Size AWG | 22AWG | |
| Diameter | 1.65mm | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 15AWG | |
| Colour | Brass | |
| Series | AMPLIVAR | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Thickness | 510μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice | ||
Splice Type Splicing | ||
Overall Length 5.72mm | ||
Minimum Wire Size AWG 22AWG | ||
Diameter 1.65mm | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 15AWG | ||
Colour Brass | ||
Series AMPLIVAR | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Thickness 510μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is a robust connection solution designed for efficient magnet wire termination. It facilitates reliable electrical connections while simplifying the assembly process for High volume applications.
Terminates magnet wire sizes from 34-12 AWG for versatile applications
Features automatic trimming of excess wire during termination for improved efficiency
Offers strain relief slots to withstand high vibration environments
Utilises integrated IDC technology for gas-tight electrical connections
