TE Connectivity, AMPLIVAR Butt Splice Connector, Black, Insulated, Tin 10 AWG
- RS Stock No.:
- 679-433
- Mfr. Part No.:
- 55929-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 800 units)*
PHP30,994.10
(exc. VAT)
PHP34,713.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,994.10 | PHP38.743 |
*price indicative
- RS Stock No.:
- 679-433
- Mfr. Part No.:
- 55929-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 24.89mm | |
| Diameter | 9.4mm | |
| Minimum Wire Size AWG | 22AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Black | |
| Series | AMPLIVAR | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 550μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 24.89mm | ||
Diameter 9.4mm | ||
Minimum Wire Size AWG 22AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 10AWG | ||
Colour Black | ||
Series AMPLIVAR | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 550μm | ||
- COO (Country of Origin):
- US
The TE Connectivity Closed End Splice is a fully insulated wire connector designed for secure electrical termination in a variety of wiring applications. It supports wire sizes from 22 to 10 AWG or 0.3 to 6 mm², making it suitable for both low and moderate current circuits. With a Compact length of 24.89 mm and copper construction, it ensures reliable conductivity and mechanical strength.
Supports wire sizes from 0.3 to 6 mm²
Fully insulated design enhances safety and prevents short circuits
Copper body provides excellent electrical performance and durability
