TE Connectivity, RAYCHEM Butt Splice Connector, Black, Insulated, Tin 8 AWG
- RS Stock No.:
- 678-806
- Mfr. Part No.:
- 650179-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-806
- Mfr. Part No.:
- 650179-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 45.72mm | |
| Diameter | 4.37mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Black | |
| Series | RAYCHEM | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 45.72mm | ||
Diameter 4.37mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 8AWG | ||
Colour Black | ||
Series RAYCHEM | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- MX
The TE Connectivity Fully Insulated Sealable Splice designed for 8 AWG copper alloy wire and provides robust electrical and mechanical performance in demanding environments. With a 45.72 mm [1.8 in] length and 4 serrations, it ensures secure crimping and enhanced conductivity for wire sizes ranging from 6.64 to 10.5 mm². Its sealable insulation protects against moisture and contaminants, making it Ideal for aerospace, automotive, and industrial applications.
Supports 8 AWG wire with 13100 to 20800 CMA cross-sectional area
Features 4 serrations for improved mechanical grip and electrical contact
Supplied in bag or box packaging for flexible installation logistics
Related links
- TE Connectivity Black, Insulated 16 AWG
- TE Connectivity Black, Insulated
- TE Connectivity Black Tin 10 AWG
- TE Connectivity Black Tin 12 AWG
- TE Connectivity Red Tin Plated 26 AWG
- RS PRO Tap Splice Connector Insulated, Tin Plated 24 AWG
- TE Connectivity Black, Uninsulated 12 AWG
- TE Connectivity Blue Tin 16 AWG
