TE Connectivity, RAYCHEM Butt Splice Connector, Black, Insulated
- RS Stock No.:
- 677-926
- Mfr. Part No.:
- 625380-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 30 units)*
PHP22,755.00
(exc. VAT)
PHP25,485.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,755.00 | PHP758.50 |
*price indicative
- RS Stock No.:
- 677-926
- Mfr. Part No.:
- 625380-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 36.8mm | |
| Diameter | 4.32mm | |
| Insulation | Insulated | |
| Colour | Black | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 36.8mm | ||
Diameter 4.32mm | ||
Insulation Insulated | ||
Colour Black | ||
Series RAYCHEM | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Fully Insulated Splice with a 36.8 mm [1.45 in] length and closed barrel design is engineered for secure and Durable wire-to-wire connections. It is part of the Raychem product line, offering reliable electrical performance in harsh environments. This splice is Ideal for applications requiring insulation integrity and mechanical strength, such as aerospace, automotive, and industrial systems.
Closed barrel construction ensures consistent crimping and mechanical retention
Fully insulated design provides electrical isolation and protection
Supplied in package format for convenient handling and installation
