TE Connectivity, RAYCHEM Butt Splice Connector, Black, Uninsulated 12 AWG
- RS Stock No.:
- 677-799
- Mfr. Part No.:
- 680106-000
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-799
- Mfr. Part No.:
- 680106-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 7.11mm | |
| Diameter | 2.54mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Insulation | Uninsulated | |
| Colour | Black | |
| Series | RAYCHEM | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 7.11mm | ||
Diameter 2.54mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 12AWG | ||
Insulation Uninsulated | ||
Colour Black | ||
Series RAYCHEM | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Butt Splice is a Compact uninsulated connector designed for splicing copper wires in space-constrained electrical assemblies. It supports wire sizes from 16 to 12 AWG (1.21 to 2.94 mm²) and is Ideal for applications requiring a low-profile, high-conductivity connection. Made from copper alloy, this splice ensures reliable electrical performance without internal serrations, making it suitable for controlled crimping environments.
Copper alloy construction for excellent conductivity
Compact 7.11 mm length for tight-space installations
Designed without serrations for specific crimping applications
