TE Connectivity, RAYCHEM Tap Splice Connector, Black, Non-insulated 2 AWG
- RS Stock No.:
- 677-452
- Mfr. Part No.:
- 566427-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-452
- Mfr. Part No.:
- 566427-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Tap | |
| Product Type | Splice Connector | |
| Overall Length | 70mm | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 2AWG | |
| Insulation | Non-insulated | |
| Colour | Black | |
| Series | RAYCHEM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Tap | ||
Product Type Splice Connector | ||
Overall Length 70mm | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 2AWG | ||
Insulation Non-insulated | ||
Colour Black | ||
Series RAYCHEM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity Tap Splice is a low-voltage cable accessory designed for quick and reliable branching of power cables. It supports conductor sizes from 2 to 35 mm² and is rated for applications up to 1 kV, making it suitable for utility and industrial environments. Its snap closure mechanism ensures fast installation without the need for specialized tools, while maintaining a secure and moisture-resistant seal.
Compatible with conductor cross-sections from 2 to 35 mm²
Rated for electrical systems up to 1 kV
Uses a snap closure for tool-free, secure installation
