TE Connectivity, AMPLIVAR Butt Splice Connector, White, Insulated 14 AWG
- RS Stock No.:
- 678-755
- Mfr. Part No.:
- 55785-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2500 units)*
PHP121,862.61
(exc. VAT)
PHP136,486.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP121,862.61 | PHP48.745 |
*price indicative
- RS Stock No.:
- 678-755
- Mfr. Part No.:
- 55785-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Splice Connector | |
| Overall Length | 27.05mm | |
| Diameter | 4.32mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | White | |
| Insulation Material | Vinyl | |
| Series | AMPLIVAR | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Butt | ||
Product Type Splice Connector | ||
Overall Length 27.05mm | ||
Diameter 4.32mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour White | ||
Insulation Material Vinyl | ||
Series AMPLIVAR | ||
Contact Material Copper | ||
- COO (Country of Origin):
- US
The TE Connectivity Butt Splice is a fully insulated connector designed for joining two wires in a secure and electrically reliable manner. It accommodates wire sizes from 16 to 14 AWG or 1.25 to 2 mm², making it suitable for a range of automotive, industrial, and commercial wiring applications. With a serrated copper barrel and tape-mounted format, it ensures strong mechanical retention and streamlined installation.
Supports wire sizes from 1.25 to 2 mm²
Serrated copper barrel enhances electrical contact and grip
Tape mounted for organized and efficient assembly lines
