Molex, 19039 Crimp Receptacle, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 785-551
- Mfr. Part No.:
- 19039-0006
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-551
- Mfr. Part No.:
- 19039-0006
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Crimp | |
| Product Type | Receptacle | |
| Overall Length | 25.9mm | |
| Diameter | 3.96mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | PVC | |
| Series | 19039 | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Crimp | ||
Product Type Receptacle | ||
Overall Length 25.9mm | ||
Diameter 3.96mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material PVC | ||
Series 19039 | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Snap Receptacle is designed for seamless connectivity. Its primary function is to facilitate quick and efficient disconnecting in various applications, enhancing operational efficiency in demanding environments.
Provides Rapid disconnect capabilities for improved workflow efficiency
Designed to withstand challenging conditions, ensuring reliable performance
Compatible with a wide range of connectors to suit diverse applications
Optimised for durability and longevity, reducing maintenance needs
