Molex, 19039 Crimp Receptacle, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 785-550
- Mfr. Part No.:
- 19039-0010
- Manufacturer:
- Molex
Subtotal (1 bag of 500 units)*
PHP18,272.55
(exc. VAT)
PHP20,465.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,272.55 | PHP36.545 |
*price indicative
- RS Stock No.:
- 785-550
- Mfr. Part No.:
- 19039-0010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Splice Type | Crimp | |
| Overall Length | 25.9mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.57mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | 19039 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Splice Type Crimp | ||
Overall Length 25.9mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.57mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series 19039 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is designed for seamless connectivity, offering reliable connections in applications requiring efficient power transmission. It suits various industries, enhancing performance across a range of electrical and electronic systems.
Suitable for 16-14 AWG wire, providing versatile application usage
Constructed from Durable nylon, ensuring longevity and reliability
Compatible with male plug diameters of 4.57mm for efficient connectivity
Part of the 19039 series, representing a trusted range of solderless terminals
