Molex, 19164 Receptacle, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 785-450
- Mfr. Part No.:
- 19164-0414
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
PHP44,457.65
(exc. VAT)
PHP49,792.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP44,457.65 | PHP88.915 |
*price indicative
- RS Stock No.:
- 785-450
- Mfr. Part No.:
- 19164-0414
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Overall Length | 40.39mm | |
| Diameter | 3.96mm | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Colour | Blue | |
| Insulation Material | Nickel Activated Carbon | |
| Series | 19164 | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Tin-Plated End Termination | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Overall Length 40.39mm | ||
Diameter 3.96mm | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Colour Blue | ||
Insulation Material Nickel Activated Carbon | ||
Series 19164 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Tin-Plated End Termination | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Perma-Seal Snap Receptacle is designed for reliable electrical connections, particularly suited for 16 to 14 AWG wire use, enhancing performance and durability across various applications.
Constructed with Mylar tape carrier for added protection
Features a diameter of 3.96mm, ensuring compatibility with standard cables
Designed for easy installation and secure connection
Part of a robust series focused on solderless Terminal applications
Related links
- Molex Blue Tin 14 AWG
- Molex Blue Tin 14 AWG
- Molex Blue Tin 14 AWG
- Molex 19164 Blue Insulated Male Crimp Terminal 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19164 Blue Insulated Female Crimp Terminal 9.4 x 0.79 mm Tab Size 16 AWG to 14 AWG
- Molex Blue Tin 14 AWG
- Molex Blue Tin 14 AWG
- Molex Blue Tin 14 AWG
