Molex, 19035 Crimp Plug, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 785-443
- Mfr. Part No.:
- 19035-0012
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
PHP45,163.49
(exc. VAT)
PHP50,583.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP45,163.49 | PHP45.163 |
*price indicative
- RS Stock No.:
- 785-443
- Mfr. Part No.:
- 19035-0012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Splice Type | Crimp | |
| Product Type | Plug | |
| Overall Length | 22.55mm | |
| Minimum Wire Size AWG | 16AWG | |
| Diameter | 4.32mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Contact Length | 22.55mm | |
| Series | 19035 | |
| Contact Material | Copper | |
| Termination Type | Tin-Plated End Termination | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Splice Type Crimp | ||
Product Type Plug | ||
Overall Length 22.55mm | ||
Minimum Wire Size AWG 16AWG | ||
Diameter 4.32mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Contact Length 22.55mm | ||
Series 19035 | ||
Contact Material Copper | ||
Termination Type Tin-Plated End Termination | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Molex Solderless Terminal is designed for use with 16 to 14 AWG wire, providing reliable connections in various applications. It features a unique design that simplifies installation and enhances functionality.
Active Avikrimp snap plug allows for effortless wire termination
Mylar tape enhances insulation and durability in harsh environments
Compact 22.55mm length fits easily in tight spaces
Part of a trusted series known for high performance
