Molex, 19039 Closed End Crimp Quick Disconnect Terminal, Blue, Insulated, Tin 14 AWG

Subtotal (1 reel of 500 units)*

PHP15,818.35

(exc. VAT)

PHP17,716.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP15,818.35PHP31.637

*price indicative

RS Stock No.:
684-263
Mfr. Part No.:
19039-0018
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Quick Disconnect Terminal

Splice Type

Closed End

Diameter

4.57mm

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Insulation

Insulated

Colour

Blue

Series

19039

Contact Material

Tin

Contact Plating

Tin

Standards/Approvals

CSA, IPC 1752A Class D, REACH, IEC-62474, IPC 1752A Class C, RoHS, UL

COO (Country of Origin):
US
The Molex Avikrimp snap receptacle designed for use with 16-14 AWG wire, ensuring secure connections with male plugs of 4.57mm diameter. Crafted from durable nylon, this component not only offers reliable performance but also features a low-halogen construction for enhanced environmental compliance. Its attributes include full insulation and a closed barrel design, making it ideal for various industrial applications where robust wire connections are essential. The receptacle is suitable for a maximum voltage of 600V, and its straight orientation and adhesive tape packaging streamline installation and application processes.

Fully insulated design ensures safety during operation

Straight orientation and compact size enable efficient installation

Compatible with a wire size range of 14-16 AWG for versatile use

Packaged on adhesive tape for convenient handling and application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy