TE Connectivity, PIDG Knife Disconnect Connector, Blue, Insulated, Tin 14 AWG
- RS Stock No.:
- 678-232
- Mfr. Part No.:
- 8-32448-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 80 units)*
PHP22,493.12
(exc. VAT)
PHP25,192.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP22,493.12 | PHP281.164 |
*price indicative
- RS Stock No.:
- 678-232
- Mfr. Part No.:
- 8-32448-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Knife Disconnect | |
| Product Type | Connector | |
| Overall Length | 0.87in | |
| Diameter | 4.32mm | |
| Minimum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | PIDG | |
| Termination Type | Crimp | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Knife Disconnect | ||
Product Type Connector | ||
Overall Length 0.87in | ||
Diameter 4.32mm | ||
Minimum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series PIDG | ||
Termination Type Crimp | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity knife disconnect splice offers dependable performance for connecting wires with an insulation support feature that enhances connectivity stability. Designed for 16 to 14 AWG wire sizes, this partially insulated splice boasts a body plated with tin, ensuring resistance to corrosion and improved conductivity. With compatibility for insulation diameters up to 4.32 mm, it suits varied electrical applications. This reliable component supports wire sizes ranging from 1.04 to 2.62 mm² and 2.05 to 5.18 kcmil, making it an essential choice for any project requiring robust Terminal connectivity. The efficiency and durability of this product make it Ideal for both industrial and professional settings.
Partially insulated design enhances safety and reliability
Tin plated body ensures excellent connectivity and corrosion resistance
Suitable for a range of wire sizes from 16 to 14 AWG
Compatible with insulation diameters up to 4.32 mm for versatile applications
Wire insulation support aids in maintaining secure connections
Designed for use with various PIDG knife disconnect splices ensuring compatibility
Compliant with EU RoHS EU ELV and China RoHS directives highlighting environmental responsibility
Related links
- TE Connectivity Blue Tin 14 AWG
- TE Connectivity Red Tin 16 AWG
- TE Connectivity Yellow Tin 10 AWG
- TE Connectivity Blue Tin 14 AWG
- TE Connectivity Blue Tin 14 AWG
- TE Connectivity PIDG FASTON .187 Blue Insulated Female Spade Connector 4.75 x 0.51 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex Blue Tin 14 AWG
