Molex 19164 Blue Insulated Male Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 814-504
- Mfr. Part No.:
- 19164-0049
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
PHP47,965.27
(exc. VAT)
PHP53,721.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP47,965.27 | PHP95.931 |
*price indicative
- RS Stock No.:
- 814-504
- Mfr. Part No.:
- 19164-0049
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Insulation Material | Nickel Activated Carbon | |
| Standards/Approvals | RoHS | |
| Overall Length | 38.4mm | |
| Series | 19164 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Insulation Material Nickel Activated Carbon | ||
Standards/Approvals RoHS | ||
Overall Length 38.4mm | ||
Series 19164 | ||
- COO (Country of Origin):
- US
The Molex quick disconnect tab is designed for seamless connections in wires ranging from 16-14 AWG. Its unique Mylar tape carrier ensures stability and efficiency in various applications.
Closed barrel type enhances reliability and performance
Fully insulated design promotes safety during use
Constructed with brass for excellent conductivity
Temperature range supports operation from -55° to +125°C
Adhesive tape on reel packaging simplifies installation
Related links
- Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19164 Blue Insulated Female Crimp Terminal 9.4 x 0.79 mm Tab Size 16 AWG to 14 AWG
- Molex Perma-Seal 19164 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19006 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
