Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG

Subtotal (1 bag of 300 units)*

PHP22,653.54

(exc. VAT)

PHP25,371.96

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from March 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP22,653.54PHP75.512

*price indicative

RS Stock No.:
785-555
Mfr. Part No.:
19164-0047
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Thickness

810μm

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Insulation

Partial

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nickel Activated Carbon

Standards/Approvals

EU RoHS

Series

19164

COO (Country of Origin):
US
The Molex Connector offers a reliable solution for interconnecting components in a variety of applications, ensuring efficient signal transmission and secure connections under varying environmental conditions.

Designed for high-speed internal I/O applications for optimal performance

Supports quick disconnect for easy installation and maintenance

Durable construction ensures long-lasting reliability in demanding environments

Wide range of connector types accommodates diverse configuration needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy