Molex 19019 Red Partial Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 786-201
- Mfr. Part No.:
- 19019-0013
- Manufacturer:
- Molex
Subtotal (1 reel of 1500 units)*
PHP61,722.05
(exc. VAT)
PHP69,128.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP61,722.05 | PHP41.148 |
*price indicative
- RS Stock No.:
- 786-201
- Mfr. Part No.:
- 19019-0013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Insulation | Partial | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Nylon-Polyamide | |
| Standards/Approvals | EU RoHS | |
| Series | 19019 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Insulation Partial | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Nylon-Polyamide | ||
Standards/Approvals EU RoHS | ||
Series 19019 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect provides reliable and efficient connectivity for various applications. Its design ensures compatibility and ease of use in environments requiring frequent connections and disconnections.
Robust construction for enhanced durability during repeated use
Designed for seamless integration within existing systems
Facilitates swift connections to minimise downtime in operations
Compliant with industry standards for reliable performance
Related links
- Molex 19019 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19019 Yellow Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12 AWG to 14 AWG
- Molex 19019 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19164 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19011 Blue Partial Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19006 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
