Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 786-184
- Mfr. Part No.:
- 19001-0002
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
PHP39,520.66
(exc. VAT)
PHP44,263.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP39,520.66 | PHP79.041 |
*price indicative
- RS Stock No.:
- 786-184
- Mfr. Part No.:
- 19001-0002
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Insulation Material | Nylon-Polyamide | |
| Standards/Approvals | EU RoHS | |
| Series | 19001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Insulation Material Nylon-Polyamide | ||
Standards/Approvals EU RoHS | ||
Series 19001 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect offers exceptional reliability and performance, designed primarily for seamless interconnectivity in various applications. It ensures quick disconnection capabilities, facilitating user-friendly operations across multiple environments.
Designed for easy and efficient disconnection in applications
Offers robust connectors for enhanced durability and longevity
Facilitates reliable electrical interconnections across devices
Supports various environmental conditions for versatile usage
Related links
- Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19004 Yellow Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19164 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19003 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19006 Red Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19001 Red Insulated Male Spade Connector, 4.75 x 0.51 mm Tab Size
- Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex Avikrimp 19001 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
