Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- RS Stock No.:
- 786-187
- Mfr. Part No.:
- 19001-0009
- Manufacturer:
- Molex
Subtotal (1 reel of 500 units)*
PHP28,551.07
(exc. VAT)
PHP31,977.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP28,551.07 | PHP57.102 |
*price indicative
- RS Stock No.:
- 786-187
- Mfr. Part No.:
- 19001-0009
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Thickness | 510μm | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 4.75mm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 14AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Zinc Chromate | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Insulation Material | Nylon-Polyamide | |
| Series | 19001 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Thickness 510μm | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 4.75mm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 14AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Zinc Chromate | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Insulation Material Nylon-Polyamide | ||
Series 19001 | ||
- COO (Country of Origin):
- US
The Molex Quick disconnect is designed for seamless connectivity in various applications. This innovative design streamlines assembly, ensuring efficient and reliable connections.
Streamlined assembly enhances operational efficiency
Offers reliable connectivity for multiple applications
Designed for easy installation and maintenance
Ensures robust performance under diverse conditions
Related links
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- Molex 19004 Yellow Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19003 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19002 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19006 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19025 Blue Partial Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex Avikrimp 19001 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19001 Blue Male Spade Connector, 6.35 x 0.81 mm Tab Size
