TE Connectivity 969176 Silver Uninsulated Female Receptacle, Quick Disconnect, 2.8 mm Tab Size 17 AWG to 15 AWG
- RS Stock No.:
- 799-021
- Mfr. Part No.:
- 969176-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP71,217.14
(exc. VAT)
PHP79,763.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP71,217.14 | PHP17.804 |
*price indicative
- RS Stock No.:
- 799-021
- Mfr. Part No.:
- 969176-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Quick Disconnect | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Thickness | 800μm | |
| Tab Width | 2.8mm | |
| Tab Size | 2.8 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 15AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Silver | |
| Contact Material | Copper Nickel | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Overall Length | 20.36mm | |
| Series | 969176 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Quick Disconnect | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Thickness 800μm | ||
Tab Width 2.8mm | ||
Tab Size 2.8 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 15AWG | ||
Minimum Wire Size AWG 17AWG | ||
Colour Silver | ||
Contact Material Copper Nickel | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Overall Length 20.36mm | ||
Series 969176 | ||
- COO (Country of Origin):
- DE
The TE Connectivity quick disconnect receptacle offers an uninsulated solution for secure electrical connections. is designed for 17 to 15 AWG wire sizes, it ensures seamless integration with various connectors and applications.
Suitable for wire sizes between 1.03 and 1.65 mm²
Features a 2.8 mm tab width for compatible connections
Constructed with copper nickel for enhanced conductivity
Operates effectively in temperatures ranging from -40 to 150 °C
Packaged in quantities of 4000 on a reel for convenience
Low halogen content ensures compliance with environmental standards
Related links
- TE Connectivity 880683 Black Uninsulated Female Receptacle 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity 928909 Black Uninsulated Female Receptacle 6.35 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity 900319 Black Uninsulated Female Receptacle 7.92 mm Tab Size 20 AWG to 18 AWG
- TE Connectivity 928949 Pink Uninsulated Female Receptacle 6.35 mm Tab Size 13 AWG to 11 AWG
- TE Connectivity 520276 Black Insulated Female Receptacle 4.75 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 520261 Black Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Red Partially Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
