TE Connectivity 520276 Black Insulated Female Receptacle, Quick Disconnect, 4.75 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 787-810
- Mfr. Part No.:
- 9-520276-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP31,624.29
(exc. VAT)
PHP35,419.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP31,624.29 | PHP15.812 |
*price indicative
- RS Stock No.:
- 787-810
- Mfr. Part No.:
- 9-520276-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Quick Disconnect | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 mm | |
| Tab Thickness | 510μm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Insulation Material | Nylon | |
| Overall Length | 23.79mm | |
| Series | 520276 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Quick Disconnect | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 4.75 mm | ||
Tab Thickness 510μm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Insulation Material Nylon | ||
Overall Length 23.79mm | ||
Series 520276 | ||
- COO (Country of Origin):
- US
The TE Connectivity fully insulated receptacles is designed for reliable, secure connections. Their premier line ensures excellent performance while effectively preventing electrical hazards through robust insulation and optimal mating features.
One-piece fully insulated structure enhances safety against shock and short circuits
Designed for seamless engagement with a variety of tab styles for versatile applications
Funnel wire entry facilitates easy assembly and improves connection reliability
Visual inspection windows enable quick verification of crimp quality and integrity
Related links
- TE Connectivity 520261 Black Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity 8-64091 Red Partially Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 928909 Black Uninsulated Female Receptacle 6.35 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity 880683 Black Uninsulated Female Receptacle 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity 969176 Silver Uninsulated Female Receptacle 2.8 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity 900319 Black Uninsulated Female Receptacle 7.92 mm Tab Size 20 AWG to 18 AWG
- TE Connectivity 928949 Pink Uninsulated Female Receptacle 6.35 mm Tab Size 13 AWG to 11 AWG
