TE Connectivity 900319 Black Uninsulated Female Receptacle, Quick Disconnect, 7.92 mm Tab Size 20 AWG to 18 AWG
- RS Stock No.:
- 798-967
- Mfr. Part No.:
- 900319-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
PHP31,890.80
(exc. VAT)
PHP35,717.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP31,890.80 | PHP15.945 |
*price indicative
- RS Stock No.:
- 798-967
- Mfr. Part No.:
- 900319-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Quick Disconnect | |
| Gender | Female | |
| Tab Width | 7.92mm | |
| Tab Thickness | 810μm | |
| Tab Size | 7.92 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Flag | |
| Insulation Material | Nylon | |
| Standards/Approvals | UL | |
| Overall Length | 18.3mm | |
| Series | 900319 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Quick Disconnect | ||
Gender Female | ||
Tab Width 7.92mm | ||
Tab Thickness 810μm | ||
Tab Size 7.92 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Flag | ||
Insulation Material Nylon | ||
Standards/Approvals UL | ||
Overall Length 18.3mm | ||
Series 900319 | ||
- COO (Country of Origin):
- JP
The TE Connectivity receptacle connector offers a reliable and efficient solution for uninsulated quick disconnects, enabling safe and secure wire connections across various applications. is designed for wires from 20-18 AWG, it ensures optimal performance and durability.
Compatible with discrete wire and cable types for versatile applications
Features a positive lock design, enhancing connection security during use
Designed for wire sizes ranging from 0.51 to 0.82 mm² for optimal performance
Related links
- TE Connectivity 928909 Black Uninsulated Female Receptacle 6.35 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity 880683 Black Uninsulated Female Receptacle 6.35 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity 969176 Silver Uninsulated Female Receptacle 2.8 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity 928949 Pink Uninsulated Female Receptacle 6.35 mm Tab Size 13 AWG to 11 AWG
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6313 Black Uninsulated Female Quick Disconnect Crimp Terminal 8 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 14 AWG
