TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 mm Tab Size 18 AWG to 14 AWG
- RS Stock No.:
- 795-409
- Mfr. Part No.:
- 63655-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tape of 11000 units)*
PHP106,365.93
(exc. VAT)
PHP119,129.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP106,365.93 | PHP9.67 |
*price indicative
- RS Stock No.:
- 795-409
- Mfr. Part No.:
- 63655-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.18mm | |
| Series | 6365 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.18mm | ||
Series 6365 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle offers reliable electrical connections, designed for diverse applications with insulated and uninsulated configurations ensuring versatility in use.
Mates with a .020 thick tab for secure connections
Constructed from brass with nickel plating for enhanced durability
Designed for wire ranges from 16-12 AWG, facilitating extensive application compatibility
The insulation support feature aids in maintaining stable electrical contact
Related links
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6210 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6227 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6204 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.61 mm Tab Size 14 AWG
