TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 mm Tab Size 18 AWG to 12 AWG
- RS Stock No.:
- 796-583
- Mfr. Part No.:
- 62091-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP82,880.85
(exc. VAT)
PHP92,826.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP82,880.85 | PHP20.72 |
*price indicative
- RS Stock No.:
- 796-583
- Mfr. Part No.:
- 62091-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 15.24mm | |
| Series | 6209 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 15.24mm | ||
Series 6209 | ||
- COO (Country of Origin):
- US
The TE Connectivity Receptacle is designed for efficient electrical connections in various applications. These connectors ensure secure wiring, promoting reliability and performance in demanding environments.
Constructed from Durable brass and features tin plating for enhanced corrosion resistance
Compatible with 18-14 AWG wire ranges, accommodating diverse electrical needs
Designed with an insulation support dimple to ensure a secure fit and reliable connectivity
Meets stringent UL 310 and CSA C22.2 specifications for enhanced safety and compliance
Related links
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
- TE Connectivity 6209 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 7.9 mm Tab Size 18 AWG to
- TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6210 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6227 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6204 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
