TE Connectivity 6209 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 9.6 x 7.9 mm Tab Size 18 AWG to
- RS Stock No.:
- 796-584
- Mfr. Part No.:
- 62092-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 8000 units)*
PHP92,989.74
(exc. VAT)
PHP104,148.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP92,989.74 | PHP11.624 |
*price indicative
- RS Stock No.:
- 796-584
- Mfr. Part No.:
- 62092-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 9.6 x 7.9 mm | |
| Tab Width | 7.92mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 22.86mm | |
| Series | 6209 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 9.6 x 7.9 mm | ||
Tab Width 7.92mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 22.86mm | ||
Series 6209 | ||
- COO (Country of Origin):
- US
The TE Connectivity High performance connector designed for reliable wire connections. Its robust construction ensures optimal conductivity and durability across a variety of applications, catering to both insulated and uninsulated environments.
Mates seamlessly with .032 thick tabs to ensure a secure connection
Accommodates wire sizes from 18 AWG to 14 AWG for versatile applications
Constructed from brass with an x.x thickness for enhanced reliability
Available in a range of plated finishes including tin for superior corrosion resistance
Related links
- TE Connectivity 6382 White Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 9 mm Tab Size 14 AWG to 10
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 0.25 x 0.14 in Tab Size 22 AWG to
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity 1-293041-1 Yellow Uninsulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 17
- TE Connectivity 6225 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal 4.75 mm Tab Size 16 AWG to 18
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
