TE Connectivity 880683 Black Uninsulated Female Receptacle, Quick Disconnect, 6.35 mm Tab Size 20 AWG to 17 AWG
- RS Stock No.:
- 785-372
- Mfr. Part No.:
- 880683-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP101,257.85
(exc. VAT)
PHP113,408.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP101,257.85 | PHP10.126 |
*price indicative
- RS Stock No.:
- 785-372
- Mfr. Part No.:
- 880683-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Termination Type | Quick Disconnect | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 16.3mm | |
| Series | 880683 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Termination Type Quick Disconnect | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 16.3mm | ||
Series 880683 | ||
- COO (Country of Origin):
- BR
The TE Connectivity quick disconnect receptacle is designed for uninsulated wiring applications. It accommodates wire sizes from 20 to 17 AWG and features a reliable straight configuration for seamless connections.
Compatible with wire sizes of 0.51 to 1.03 mm²
Designed with a mating tab width of 6.35 mm
Offers a straight Terminal orientation for simplified connections
Constructed from brass with a tin plating for durability
Fitted with an open barrel type for enhanced performance
Terminates directly to wire and cable for efficient usage
Related links
- TE Connectivity 928909 Black Uninsulated Female Receptacle 6.35 mm Tab Size 24 AWG to 20 AWG
- TE Connectivity 928949 Pink Uninsulated Female Receptacle 6.35 mm Tab Size 13 AWG to 11 AWG
- TE Connectivity 900319 Black Uninsulated Female Receptacle 7.92 mm Tab Size 20 AWG to 18 AWG
- TE Connectivity 969176 Silver Uninsulated Female Receptacle 2.8 mm Tab Size 17 AWG to 15 AWG
- TE Connectivity 520276 Black Insulated Female Receptacle 4.75 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 520261 Black Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Red Partially Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
