TE Connectivity 8-64091 Red Partially Insulated Female Receptacle, Quick Disconnect, 4.75 mm Tab Size 22 AWG to 18 AWG

Subtotal (1 box of 500 units)*

PHP24,890.54

(exc. VAT)

PHP27,877.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP24,890.54PHP49.781

*price indicative

RS Stock No.:
785-412
Mfr. Part No.:
8-640917-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

Quick Disconnect

Gender

Female

Tab Width

4.75mm

Tab Thickness

510μm

Tab Size

4.75 mm

Insulation

Partially Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Red

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Insulation Material

Nylon

Standards/Approvals

UL

Overall Length

20.36mm

Series

8-64091

COO (Country of Origin):
US
The TE Connectivity quick disconnect receptacle provides a reliable connection for wires sized between 22 and 18 AWG. is designed for partially insulated applications, it ensures secure mating with standard FASTON 187 terminals.

Compatible with wire sizes from 509 to 1900 CMA

Constructed from Durable nylon for enhanced insulation

Features a mating tab width of 4.75 mm [.187 in]

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy