TE Connectivity 205 Series Red Partially Insulated Female Quick Disconnect Crimp Terminal, Crimp, 5.21 mm Tab Size 22
- RS Stock No.:
- 679-269
- Mfr. Part No.:
- 696018-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4000 units)*
PHP209,958.61
(exc. VAT)
PHP235,153.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP209,958.61 | PHP52.49 |
*price indicative
- RS Stock No.:
- 679-269
- Mfr. Part No.:
- 696018-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 5.21mm | |
| Tab Size | 5.21 mm | |
| Tab Thickness | 510μm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Insulation Material | Nylon | |
| Overall Length | 20.32mm | |
| Series | 205 Series | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 5.21mm | ||
Tab Size 5.21 mm | ||
Tab Thickness 510μm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Insulation Material Nylon | ||
Overall Length 20.32mm | ||
Series 205 Series | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is a partially insulated Terminal designed for secure wire connections in medium-current electrical systems. It supports wire sizes from 22 to 18 AWG and features a 5.21 mm [.205 in] tab width, making it suitable for applications requiring Compact yet reliable terminations. The compression crimp design ensures strong mechanical retention and consistent electrical contact, while the insulation sleeve enhances safety during handling and installation.
Supports wire sizes from 0.26 to 0.96 mm²
Tab width of 5.21 mm for miniature FASTON interface
Compression crimp design for secure termination
Related links
- TE Connectivity FASTON Red Partially Insulated Female Quick Disconnect Crimp Terminal 5 mm Tab Size 18 AWG to 22
- TE Connectivity FASTON 110 Red Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 16
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 22
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Red Partially Insulated Female Receptacle 4.75 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 26
- TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 10 AWG
- Distrelec 3903 Red Partially Insulated Quick Disconnect Crimp Terminal 6.3 mm Tab Size 20 AWG to 17 AWG
