TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 mm Tab Size 10 AWG
- RS Stock No.:
- 788-302
- Mfr. Part No.:
- 160314-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
PHP21,867.32
(exc. VAT)
PHP24,491.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 13, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,867.32 | PHP109.337 |
*price indicative
- RS Stock No.:
- 788-302
- Mfr. Part No.:
- 160314-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 11AWG | |
| Minimum Wire Size AWG | 10AWG | |
| Colour | Yellow | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Insulation Material | Nylon | |
| Overall Length | 26mm | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 11AWG | ||
Minimum Wire Size AWG 10AWG | ||
Colour Yellow | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Insulation Material Nylon | ||
Overall Length 26mm | ||
Series FASTON | ||
- COO (Country of Origin):
- MX
The TE Connectivity Quick disconnect receptacle is designed for reliable electrical connections in a variety of applications. Its partially insulated structure accommodates wire sizes from 11 to 10 AWG, ensuring excellent conductivity.
Normal insertion force enhances user convenience during installation
Complies with EU RoHS and ELV directives for material safety
Constructed with nylon insulation for durability and thermal resistance
Features a mating tab width of 6.35 mm for compatibility with various terminals
Yellow barrel colour indicates partially insulated design for safety
Related links
- TE Connectivity FASTON Red Partially Insulated Female Quick Disconnect Crimp Terminal 5 mm Tab Size 18 AWG to 22
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 26
- TE Connectivity FASTON 110 Red Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 16
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 22
- TE Connectivity 1377175-6 Blue Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- Molex 19006 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19602 Yellow Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- TE Connectivity FASTON Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 13
