TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal, Crimp, 2.79 mm Tab Size 22

Subtotal (1 reel of 5000 units)*

PHP301,216.86

(exc. VAT)

PHP337,362.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP301,216.86PHP60.243

*price indicative

RS Stock No.:
680-030
Mfr. Part No.:
60893-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Female

Tab Thickness

800μm

Tab Width

2.79mm

Tab Size

2.79 mm

Insulation

Partially Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

18AWG

Colour

Silver

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Insulation Material

Nylon

Overall Length

18.64mm

Series

FASTON 110

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is a partially insulated Terminal designed for secure and efficient wire connections in Compact electrical systems. It supports wire sizes from 22 to 18 AWG and features a 2.79 mm tab width, making it Ideal for low-current applications in automotive, appliance, and industrial environments. The PIDG insulation system ensures consistent crimping performance and strain relief, even under vibration.

Wire compatibility from 0.26 to 0.96 mm²

Tab width of 2.79 mm for Compact mating interfaces

Supports wire sizes from 509 to 1900 CMA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy