TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle, Quick Disconnect, 5.21 mm Tab Size 16 AWG to 14 AWG

Subtotal (1 box of 300 units)*

PHP20,578.97

(exc. VAT)

PHP23,048.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from August 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP20,578.97PHP68.597

*price indicative

RS Stock No.:
785-411
Mfr. Part No.:
8-640915-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Receptacle

Termination Type

Quick Disconnect

Gender

Female

Tab Size

5.21 mm

Tab Thickness

810μm

Tab Width

5.21mm

Insulation

Partially Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

UL

Insulation Material

Nylon

Overall Length

20.36mm

Series

8-64091

COO (Country of Origin):
US
The TE Connectivity quick disconnect receptacle is designed for partially insulated applications, suitable for 16 – 14 AWG wires. It accommodates various wire sizes and ensures reliable electrical connectivity.

Supports wire sizes ranging from 2050 to 5180 CMA

Constructed with a nylon insulation material for durability

Features a dimple-type mating retention method for secure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy