TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal, Solder, 17 x 11.1 mm Tab Size 12 AWG to
- RS Stock No.:
- 797-081
- Mfr. Part No.:
- 52772-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
PHP30,862.99
(exc. VAT)
PHP34,566.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP30,862.99 | PHP30.863 |
*price indicative
- RS Stock No.:
- 797-081
- Mfr. Part No.:
- 52772-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Solder | |
| Gender | Female | |
| Tab Size | 17 x 11.1 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 12AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 25.83mm | |
| Series | 5277 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Solder | ||
Gender Female | ||
Tab Size 17 x 11.1 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 12AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 25.83mm | ||
Series 5277 | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring spade Terminal is designed for efficient electrical connections in various applications. Its robust construction ensures reliable performance for wire sizes ranging from 12 to 10 AWG.
Spring spade Terminal accommodates wire sizes of 12 to 10 AWG
Features a closed barrel design for enhanced reliability
Tin plating offers excellent conductivity and corrosion resistance
Designed for use with 1/4 and M6 stud sizes, ensuring compatibility
Related links
- TE Connectivity 5343 Silver Uninsulated Female Quick Disconnect Crimp Terminal 25 x 44 mm Tab Size 7.7 AWG
- TE Connectivity 6375 Silver Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to
- TE Connectivity 6360 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Silver Uninsulated Female Quick Disconnect Crimp Terminal 75 x 0.81 mm Tab Size 20
- TE Connectivity 6226 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 12.7 x 6.35 mm Tab Size 26 AWG to
- TE Connectivity 6382 White Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 9 mm Tab Size 14 AWG to 10
