TE Connectivity 6360 Silver Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.35 mm Tab Size 18 AWG to 12 AWG
- RS Stock No.:
- 795-189
- Mfr. Part No.:
- 63604-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-189
- Mfr. Part No.:
- 63604-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Tab Size | 6.35 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 12AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Silver | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 17.2mm | |
| Series | 6360 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Tab Size 6.35 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 12AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Silver | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 17.2mm | ||
Series 6360 | ||
- COO (Country of Origin):
- US
The TE Connectivity Straight receptacle with insulation support is designed for reliable electrical connections in a variety of applications. It efficiently mates with tabs for secure connectivity while ensuring optimal performance across differing environments.
Mates with .020 thick tabs for seamless compatibility
Constructed from Durable brass, ensuring enhanced conductivity
Tin plated for improved resistance to corrosion and wear
Supports wire ranges from 14 to 10 AWG for versatile applications
Features a robust insulation support for secure connections
Related links
- TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 6209 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 12 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
- TE Connectivity 6210 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity 6227 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
