TE Connectivity 5343 Silver Uninsulated Female Quick Disconnect Crimp Terminal, Solder, 25 x 44 mm Tab Size 7.7 AWG
- RS Stock No.:
- 796-957
- Mfr. Part No.:
- 53435-1
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
PHP26,606.54
(exc. VAT)
PHP29,799.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 09, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,606.54 |
*price indicative
- RS Stock No.:
- 796-957
- Mfr. Part No.:
- 53435-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Solder | |
| Gender | Female | |
| Tab Size | 25 x 44 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 7.7AWG | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 25.83mm | |
| Series | 5343 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Solder | ||
Gender Female | ||
Tab Size 25 x 44 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 7.7AWG | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Silver | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 25.83mm | ||
Series 5343 | ||
- COO (Country of Origin):
- US
The TE Connectivity quick disconnect Terminal is designed for efficiency in power cable termination, providing a robust connection for traction motors and car body leads in transportation applications.
Standard Interface ensures compatibility with existing disconnects
Crimp style terminals marked with standard Railroad cable designations
Pin and groove design facilitates swift Terminal engagement and detachment
Silver-plated terminals enhance conductivity and corrosion resistance, enabling high temperature withstand
Designed for use with standard TE hydraulic power units for added convenience
Related links
- TE Connectivity 6336 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.7 x 7.6 mm Tab Size 14 AWG to 10
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 12.7 x 6.35 mm Tab Size 26 AWG to
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal 17 x 11.1 mm Tab Size 12 AWG to
- TE Connectivity 6382 White Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 9 mm Tab Size 14 AWG to 10
- TE Connectivity 6226 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size
- Vogt 46245/T3 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity 6365 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
