TE Connectivity 6226 Grey Uninsulated Female Quick Disconnect Crimp Terminal, Solder, 6.35 mm Tab Size
- RS Stock No.:
- 797-086
- Mfr. Part No.:
- 62262-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 1000 units)*
PHP24,859.19
(exc. VAT)
PHP27,842.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP24,859.19 | PHP24.859 |
*price indicative
- RS Stock No.:
- 797-086
- Mfr. Part No.:
- 62262-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Solder | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Uninsulated | |
| Colour | Grey | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 23.7mm | |
| Series | 6226 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Solder | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 6.35 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Uninsulated | ||
Colour Grey | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 23.7mm | ||
Series 6226 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB connector is designed for through-hole soldering. It features a robust build with tin plating, ensuring reliable connections for printed circuit board applications.
PCB thickness recommended at 1.57 – 2.39 mm [.062 – .094 in]
Mating tab width of 6.35 mm [.25 in] ensures compatibility
Terminal orientation is straight for straightforward installation
Operating temperature range from -40 to 105 °C [-40 to 221 °F]
Packaging quantity of 1000 for bulk purchasing
Related links
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 12.7 x 6.35 mm Tab Size 26 AWG to
- TE Connectivity FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 20 AWG
- TE Connectivity FASTIN-FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity 6382 White Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 9 mm Tab Size 14 AWG to 10
