TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal, Solder, 12.7 x 6.35 mm Tab Size 26 AWG to
- RS Stock No.:
- 795-488
- Mfr. Part No.:
- 63839-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP76,743.40
(exc. VAT)
PHP85,952.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP76,743.40 | PHP7.674 |
*price indicative
- RS Stock No.:
- 795-488
- Mfr. Part No.:
- 63839-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Solder | |
| Gender | Female | |
| Tab Size | 12.7 x 6.35 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 8.31mm | |
| Series | 6383 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Solder | ||
Gender Female | ||
Tab Size 12.7 x 6.35 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 8.31mm | ||
Series 6383 | ||
- COO (Country of Origin):
- US
The TE Connectivity tab offers a reliable connection for printed circuit boards, is designed to accommodate various Terminal configurations. Its primary function is to facilitate seamless and effective integration into electronic assemblies.
Manufactured with tin-plated brass for durability and conductivity
Compatible with automatic insertion systems for efficient assembly
Designed to fit standard board hole sizes, ensuring easy integration
Allows for high insertion force while maintaining low insertion effort
Related links
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 3.5 x 3.5 mm Tab Size 26 AWG to 22
- TE Connectivity 6226 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size
- TE Connectivity 6382 White Uninsulated Female Quick Disconnect Crimp Terminal 9.6 x 9 mm Tab Size 14 AWG to 10
- TE Connectivity 5277 Silver Uninsulated Female Quick Disconnect Crimp Terminal 17 x 11.1 mm Tab Size 12 AWG to
- TE Connectivity 5343 Silver Uninsulated Female Quick Disconnect Crimp Terminal 25 x 44 mm Tab Size 7.7 AWG
- Vogt 46245/T3 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity 250 FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
