TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 3.5 x 3.5 mm Tab Size 26 AWG to 22
- RS Stock No.:
- 795-487
- Mfr. Part No.:
- 63837-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 50000 units)*
PHP168,832.74
(exc. VAT)
PHP189,092.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP168,832.74 | PHP3.377 |
*price indicative
- RS Stock No.:
- 795-487
- Mfr. Part No.:
- 63837-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Size | 3.5 x 3.5 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 8.31mm | |
| Series | 6383 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Size 3.5 x 3.5 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 8.31mm | ||
Series 6383 | ||
- COO (Country of Origin):
- US
The TE Connectivity pre-insulated receptacle is designed to provide reliable and efficient connections in various applications. This versatile component ensures optimal performance for wire sizes ranging from 14 to 10 AWG.
Constructed with premium brass for enhanced durability
Available with or without insulation support for flexibility in design
Offers a robust wire fit diameter, accommodating various Terminal types
Designed to meet UL 310 specifications for safety and compliance
Related links
- TE Connectivity 6383 Black Uninsulated Female Quick Disconnect Crimp Terminal 12.7 x 6.35 mm Tab Size 26 AWG to
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity 6309 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.6 x 6.1 mm Tab Size 18 AWG to 14
- TE Connectivity 6198 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 22 AWG to
- TE Connectivity 6386 Black Uninsulated Female Quick Disconnect Crimp Terminal 8.69 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity 6369 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.7 mm Tab Size 18 AWG to 14
- TE Connectivity 6340 Black Uninsulated Female Quick Disconnect Crimp Terminal 5 x 5.6 mm Tab Size 24 AWG to 20
- TE Connectivity 6210 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 18 AWG to
