TE Connectivity 6369 Black Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.3 x 5.7 mm Tab Size 18 AWG to 14
- RS Stock No.:
- 795-410
- Mfr. Part No.:
- 63697-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP103,140.96
(exc. VAT)
PHP115,517.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP103,140.96 | PHP8.595 |
*price indicative
- RS Stock No.:
- 795-410
- Mfr. Part No.:
- 63697-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 6.3 x 5.7 mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 16.26mm | |
| Series | 6369 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 6.3 x 5.7 mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 16.26mm | ||
Series 6369 | ||
- COO (Country of Origin):
- US
The TE Connectivity Connectors provide a reliable connection for various applications. Designed for robustness, they cater to a range of wire styles and ensure secure fitment to enhance overall system integrity.
Available in sizes for 14-10 AWG wire ranges
Constructed from high-quality brass for durability
Features tin plating for enhanced corrosion resistance
Offers a reliable fit with a stock Terminal style
Meets industry standards for performance and safety
Related links
- TE Connectivity 6370 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 4.19 mm Tab Size 22 AWG to
- TE Connectivity 5-16 Gold Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.6 mm Tab Size 20 AWG to 16
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24
