TE Connectivity 5-16 Gold Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.3 x 5.6 mm Tab Size 20 AWG to 16
- RS Stock No.:
- 795-161
- Mfr. Part No.:
- 5-160433-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP57,097.52
(exc. VAT)
PHP63,949.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP57,097.52 | PHP4.758 |
*price indicative
- RS Stock No.:
- 795-161
- Mfr. Part No.:
- 5-160433-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Size | 6.3 x 5.6 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Gold | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Series | 5-16 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Size 6.3 x 5.6 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Gold | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Series 5-16 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Quick connector offers a highly flexible in-line mating technology, perfect for efficient electrical connections in varied applications while ensuring minimal applied costs and maximised production capabilities.
Accommodates wire sizes from 0.35 to 1.5 mm for versatile applications
Supports up to 16 Ampere current ratings, ensuring reliable performance
Utilises IDC termination technology for improved application results
Designed for robust harness structures while maintaining keying flexibility
Incorporates polarisation and locking mechanisms for secure connections
Related links
- TE Connectivity 6340 Black Uninsulated Female Quick Disconnect Crimp Terminal 5 x 5.6 mm Tab Size 24 AWG to 20
- TE Connectivity 6370 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 4.19 mm Tab Size 22 AWG to
- TE Connectivity 6369 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.7 mm Tab Size 18 AWG to 14
- Vogt 46245/T3 Red Insulated Female Quick Disconnect Crimp Terminal 6.3 x 0.8 mm Tab Size 18 AWG to 22 AWG
- Distrelec 3903 Red Partially Insulated Quick Disconnect Crimp Terminal 6.3 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity 6375 Silver Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 16 AWG to
- TE Connectivity 6347 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 mm Tab Size 20 AWG to 16 AWG
