TE Connectivity 6370 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 6.3 x 4.19 mm Tab Size 22 AWG to
- RS Stock No.:
- 795-413
- Mfr. Part No.:
- 63705-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
PHP101,298.82
(exc. VAT)
PHP113,454.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP101,298.82 | PHP6.753 |
*price indicative
- RS Stock No.:
- 795-413
- Mfr. Part No.:
- 63705-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 3.18mm | |
| Tab Size | 6.3 x 4.19 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 16.13mm | |
| Series | 6370 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 3.18mm | ||
Tab Size 6.3 x 4.19 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 16.13mm | ||
Series 6370 | ||
- COO (Country of Origin):
- US
The TE Connectivity Straight Receptacle is designed for secure electrical connections in various applications, providing reliable voltage and current transmission for diverse environments. Its robust construction ensures durability even under demanding conditions.
Full line of insulated and uninsulated options for versatile use
Suitable for wire sizes ranging from 18-14 AWG
Designed to comply with UL 310 and CSA standards for safety
Features tin or silver-plated finishes for enhanced conductivity
Options for mouldable and hermetic variations to meet specific application needs
Related links
- TE Connectivity 6369 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.7 mm Tab Size 18 AWG to 14
- TE Connectivity 5-16 Gold Uninsulated Female Quick Disconnect Crimp Terminal 6.3 x 5.6 mm Tab Size 20 AWG to 16
- TE Connectivity 6225 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 7.75 mm Tab Size 14 AWG to
- TE Connectivity 6344 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 0.3 x 0.3 in Tab Size 18 AWG to
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
