TE Connectivity 52463 Blue Partially Insulated Female Terminal, Spade, 52 Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 797-066
- Mfr. Part No.:
- 52463
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 400 units)*
PHP22,713.30
(exc. VAT)
PHP25,438.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,713.30 | PHP56.783 |
*price indicative
- RS Stock No.:
- 797-066
- Mfr. Part No.:
- 52463
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Spade | |
| Product Type | Terminal | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 52 | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Plastic | |
| Overall Length | 24mm | |
| Series | 52463 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Spade | ||
Product Type Terminal | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 52 | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Plastic | ||
Overall Length 24mm | ||
Series 52463 | ||
- COO (Country of Origin):
- US
The TE Connectivity Premium spring spade Terminal designed for use with 16 – 14 AWG wire sizes, providing a reliable connection in electrical applications.
Stud sizes of #6 and M3.5 enhance compatibility with various connections
Rated for 600 V voltage ensures suitability for high-voltage applications
Partially insulated design improves safety and performance during use
Constructed from tin-plated materials for enhanced conductivity and durability
Compatible with copper wire base material for optimal electrical performance
Packaging quantity of 1000 provides excellent Value for larger projects
Related links
- TE Connectivity 52957 Blue Partially Insulated Female Terminal 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Terminal 6 mm Tab Size 16 AWG
- TE Connectivity PLASTI-GRIP Blue Partially Insulated Male Terminal 3.68 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Spade Connector 0.343 in Tab Size 22 AWG to 16 AWG
- TE Connectivity 1377175-6 Blue Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTON Blue Partially Insulated Male Quick Connect 6.35 x 0.81 mm Tab Size
- TE Connectivity 5294 Yellow Partially Insulated Female Terminal 6.35 mm Tab Size 12 AWG to 10 AWG
