TE Connectivity PIDG Blue Partially Insulated Male Spade Connector, Crimp, 0.343 in Tab Size 22 AWG to 16 AWG
- RS Stock No.:
- 678-001
- Mfr. Part No.:
- 696471-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 450 units)*
PHP18,608.20
(exc. VAT)
PHP20,841.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,608.20 | PHP41.352 |
*price indicative
- RS Stock No.:
- 678-001
- Mfr. Part No.:
- 696471-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Male | |
| Tab Size | 0.343 in | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Blue | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Overall Length | 25.65mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Male | ||
Tab Size 0.343 in | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Blue | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Overall Length 25.65mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity Spring Spade Terminal is a partially insulated PIDG Terminal designed for secure wire connections in medium-current electrical systems. It supports wire sizes from 22 to 16 AWG and features a #10 stud size with a 4.83 mm [.19 in] stud diameter. The closed barrel and straight configuration ensure reliable crimping and alignment, while the tin plating enhances corrosion resistance and conductivity.
Compatible with wire sizes from 22 to 16 AWG
Closed barrel design for strong mechanical crimp
Tin plating improves electrical performance and durability
Related links
- TE Connectivity PIDG Blue Partially Insulated Male Terminal 6 mm Tab Size 16 AWG
- TE Connectivity PLASTI-GRIP Blue Partially Insulated Male Terminal 3.68 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 5.14 mm² Tab Size 17 AWG to 13 AWG
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity FASTON Blue Partially Insulated Male Quick Connect 6.35 x 0.81 mm Tab Size
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 5.14 mm² Tab Size 20 AWG to 17 AWG
- TE Connectivity PIDG FASTON .250 Red Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 11 AWG to 10 AWG
