TE Connectivity PIDG Blue Partially Insulated Male Terminal, Crimp, 6 mm Tab Size 16 AWG
- RS Stock No.:
- 795-840
- Mfr. Part No.:
- 33173
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-840
- Mfr. Part No.:
- 33173
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Crimp | |
| Product Type | Terminal | |
| Gender | Male | |
| Tab Thickness | 840μm | |
| Tab Size | 6 mm | |
| Insulation | Partially Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Overall Length | 21.74mm | |
| Series | PIDG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Crimp | ||
Product Type Terminal | ||
Gender Male | ||
Tab Thickness 840μm | ||
Tab Size 6 mm | ||
Insulation Partially Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Overall Length 21.74mm | ||
Series PIDG | ||
- COO (Country of Origin):
- US
The TE Connectivity rectangular tongue Terminal designed for secure and efficient electrical connections. This component accommodates various wire sizes and is suitable for applications requiring durability and reliability.
Stud Size: #6, M3.5 for compatibility with a range of connectors
Voltage Rating: 300 V facilitates use in high-voltage environments
Insulation Option: Partially insulated to enhance safety
Operating Temperature Range: 0 – 105 °C to suit diverse applications
Wire Size Capacity: 2050 – 5180 CMA supports various wire gauges
Related links
- TE Connectivity PIDG Blue Partially Insulated Male Spade Connector 0.343 in Tab Size 22 AWG to 16 AWG
- TE Connectivity PLASTI-GRIP Blue Partially Insulated Male Terminal 3.68 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 52463 Blue Partially Insulated Female Terminal 52 Tab Size 16 AWG to 14 AWG
- TE Connectivity 52957 Blue Partially Insulated Female Terminal 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity FASTON Blue Partially Insulated Male Quick Connect 6.35 x 0.81 mm Tab Size
- TE Connectivity 6 Stud Size 16 AWG 14 AWG Wire Size, Blue
- TE Connectivity 1377175-6 Blue Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
