TE Connectivity 52957 Blue Partially Insulated Female Terminal, Spade, 10 Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 795-915
- Mfr. Part No.:
- 52957
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 1000 units)*
PHP31,921.61
(exc. VAT)
PHP35,752.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from September 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP31,921.61 | PHP31.922 |
*price indicative
- RS Stock No.:
- 795-915
- Mfr. Part No.:
- 52957
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Spade | |
| Product Type | Terminal | |
| Gender | Female | |
| Tab Width | 10.31mm | |
| Tab Size | 10 | |
| Insulation | Partially Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Insulation Material | Plastic | |
| Overall Length | 24mm | |
| Series | 52957 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Spade | ||
Product Type Terminal | ||
Gender Female | ||
Tab Width 10.31mm | ||
Tab Size 10 | ||
Insulation Partially Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Insulation Material Plastic | ||
Overall Length 24mm | ||
Series 52957 | ||
- COO (Country of Origin):
- US
The TE Connectivity spring spade Terminal is designed for reliable electrical connections, accommodating wire sizes of 16 – 14 AWG. This component is engineered for easy installation and secure usage in various wiring applications.
Inspection slot for added reliability during installation
Rated for voltages up to 600 V for robust performance
Partially insulated to reduce risk of short circuits
Constructed with tin-plated material for enhanced conductivity
Compatible with a maximum insulation diameter of 4.9 mm
Related links
- TE Connectivity 52463 Blue Partially Insulated Female Terminal 52 Tab Size 16 AWG to 14 AWG
- TE Connectivity 8-64091 Blue Partially Insulated Female Receptacle 5.21 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Terminal 6 mm Tab Size 16 AWG
- TE Connectivity PLASTI-GRIP Blue Partially Insulated Male Terminal 3.68 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 5245 Red Partially Insulated Female Terminal 8.71 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity PIDG Blue Partially Insulated Male Spade Connector 0.343 in Tab Size 22 AWG to 16 AWG
- TE Connectivity 5294 Yellow Partially Insulated Female Terminal 6.35 mm Tab Size 12 AWG to 10 AWG
- JST FVDDF Blue Insulated Female Spade Connector 4.75 x 1 mm Tab Size 16 AWG to 14 AWG
