TE Connectivity 5245 Red Partially Insulated Female Terminal, Solder, 8.71 mm Tab Size 22 AWG to 16 AWG

Subtotal (1 box of 400 units)*

PHP18,478.47

(exc. VAT)

PHP20,695.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP18,478.47PHP46.196

*price indicative

RS Stock No.:
797-065
Mfr. Part No.:
52455
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Terminal

Termination Type

Solder

Gender

Female

Tab Size

8.71 mm

Insulation

Partially Insulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Orientation

Straight

Insulation Material

Plastic

Overall Length

25.83mm

Series

5245

COO (Country of Origin):
US
The TE Connectivity Spring Spade Terminal is designed for 22 – 16 AWG wiring applications, facilitating effective electrical connections. Built with a #10 stud size, it ensures reliable performance in various setups.

Constructed with a closed barrel for optimal wire retention

Features a tin-plated finish for enhanced conductivity

Supports wire diameters from 2.67 mm to 3.56 mm

Rated for 600 V voltage, suitable for standard electrical applications

Operates effectively in temperatures ranging from 0 to 90 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy