TE Connectivity FASTON Blue Partially Insulated Male Quick Connect, Compression, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 795-393
- Mfr. Part No.:
- 66024-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 300 units)*
PHP25,785.68
(exc. VAT)
PHP28,879.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP25,785.68 | PHP85.952 |
*price indicative
- RS Stock No.:
- 795-393
- Mfr. Part No.:
- 66024-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Connect | |
| Termination Type | Compression | |
| Gender | Male | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 x 0.81 mm | |
| Insulation | Partially Insulated | |
| Colour | Blue | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Overall Length | 25.17mm | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Connect | ||
Termination Type Compression | ||
Gender Male | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 6.35 x 0.81 mm | ||
Insulation Partially Insulated | ||
Colour Blue | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Overall Length 25.17mm | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Tab is a partially insulated Terminal is designed for secure and efficient electrical connections. It accommodates wire sizes from 16 to 14 AWG, ensuring versatile compatibility for various applications.
Constructed from copper alloy with a tin plating for durability and conductivity
Supports wire sizes ranging from 2050 to 5180 CMA for flexibility
Features a mating tab width of 6.35 mm [.25 in] for standardised connections
Related links
- TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 1377175-6 Blue Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity Faston Clear Insulated Male/Male Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 10 AWG
- TE Connectivity FASTON 250 Black Uninsulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- Molex 19001 Blue Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19004 Yellow Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 10 AWG to 12 AWG
- Molex 19001 Red Insulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18 AWG to 22 AWG
- TE Connectivity 5-16048 Red Partially Insulated Male Quick Terminal 4.8 mm Tab Size
