TE Connectivity 69607 Yellow Partially Insulated Female Crimp Terminal, Barrel, 11.3 x 7.9 mm Tab Size
- RS Stock No.:
- 795-748
- Mfr. Part No.:
- 696072-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
PHP17,137.65
(exc. VAT)
PHP19,194.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP17,137.65 | PHP68.551 |
*price indicative
- RS Stock No.:
- 795-748
- Mfr. Part No.:
- 696072-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Termination Type | Barrel | |
| Gender | Female | |
| Tab Thickness | 980μm | |
| Tab Size | 11.3 x 7.9 mm | |
| Insulation | Partially Insulated | |
| Colour | Yellow | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | RoHS | |
| Overall Length | 26.7mm | |
| Series | 69607 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Termination Type Barrel | ||
Gender Female | ||
Tab Thickness 980μm | ||
Tab Size 11.3 x 7.9 mm | ||
Insulation Partially Insulated | ||
Colour Yellow | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals RoHS | ||
Overall Length 26.7mm | ||
Series 69607 | ||
- COO (Country of Origin):
- US
The TE Connectivity spring spade Terminal is designed for secure electrical connections in wiring applications. It accommodates a wire size of 12 – 10 AWG, ensuring reliability in a range of industrial environments.
Stud size accommodates #8 and M4 configurations
Closed barrel design ensures optimal wire retention
Operating temperature range supports 0 to 105 °C
Partially insulated for enhanced safety and performance
Related links
- TE Connectivity 5294 Yellow Partially Insulated Female Terminal 6.35 mm Tab Size 12 AWG to 10 AWG
- TE Connectivity FASTON Yellow Partially Insulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 10 AWG
- TE Connectivity PLASTI-GRIP Blue Partially Insulated Male Terminal 3.68 mm Tab Size 16 AWG to 14 AWG
- TE Connectivity 52957 Blue Partially Insulated Female Terminal 10 Tab Size 16 AWG to 14 AWG
- TE Connectivity 52463 Blue Partially Insulated Female Terminal 52 Tab Size 16 AWG to 14 AWG
- TE Connectivity 5245 Red Partially Insulated Female Terminal 8.71 mm Tab Size 22 AWG to 16 AWG
- TE Connectivity 205 Series Red Partially Insulated Female Quick Disconnect Crimp Terminal 5.21 mm Tab Size 22
- TE Connectivity FASTON 110 Silver Partially Insulated Female Quick Disconnect Crimp Terminal 2.79 mm Tab Size 26
