TE Connectivity FASTON Yellow Uninsulated Female Receptacle, F Crimp, 2.8 x 0.51 mm Tab Size 18 AWG to 22 AWG
- RS Stock No.:
- 786-147
- Mfr. Part No.:
- 1217083-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP78,049.69
(exc. VAT)
PHP87,415.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP78,049.69 | PHP19.512 |
*price indicative
- RS Stock No.:
- 786-147
- Mfr. Part No.:
- 1217083-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Width | 2.8mm | |
| Tab Size | 2.8 x 0.51 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 22AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Overall Length | 15.24mm | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Width 2.8mm | ||
Tab Size 2.8 x 0.51 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 22AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Overall Length 15.24mm | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick disconnect tab and receptacle is an uninsulated connector designed for reliable electrical connections. Its versatile design accommodates a wide range of wire sizes, enhancing efficiency in various applications.
Low insertion force feature facilitates effortless mating
Piggyback Terminal orientation allows multiple connections
Unplated brass contact base material enhances conductivity
Operating temperature range of -40 to 110 °C ensures reliability in extreme conditions
Packaging quantity of 4000 meets bulk supply needs
Related links
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON .110 Brass Uninsulated Female Spade Connector 2.8 x 0.51 mm Tab Size 20 AWG to 17 AWG
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTIN-FASTON 250 Silver Uninsulated Female Receptacle 6.35 mm Tab Size 16 AWG to 12 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
