TE Connectivity FASTON 187 Yellow Uninsulated Female Receptacle, Wire & Cable, 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- RS Stock No.:
- 795-369
- Mfr. Part No.:
- 60214-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
PHP138,135.28
(exc. VAT)
PHP154,711.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP138,135.28 | PHP6.907 |
*price indicative
- RS Stock No.:
- 795-369
- Mfr. Part No.:
- 60214-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | Wire & Cable | |
| Product Type | Receptacle | |
| Gender | Female | |
| Tab Width | 4.75mm | |
| Tab Thickness | 510μm | |
| Tab Size | 4.75 x 0.51 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 14.86mm | |
| Series | FASTON 187 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type Wire & Cable | ||
Product Type Receptacle | ||
Gender Female | ||
Tab Width 4.75mm | ||
Tab Thickness 510μm | ||
Tab Size 4.75 x 0.51 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 14.86mm | ||
Series FASTON 187 | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal is a versatile connector is designed for secure electrical connections in various applications. Its robust construction ensures reliable performance, facilitating effective connection and disconnection.
Compatible with .250 size tabs for a wide range of applications
Constructed from high-quality brass for durability and longevity
Features a tin-plated finish to enhance resistance against corrosion
Supports 18-14 AWG wire sizes, accommodating different wiring needs
Designed to meet UL 310 specifications for safety and performance
Provides excellent conductivity, ensuring efficient electrical connections
Related links
- TE Connectivity FASTON 187 Gold Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Receptacle 4.75 x 0.64 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity AMPLIVAR Black Uninsulated Female Receptacle 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 20 AWG to 16 AWG
- TE Connectivity FASTON .187 Yellow Uninsulated Female Spade Connector 4.75 x 0.51 mm Tab Size 18 AWG to 14 AWG
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON .187 Yellow Uninsulated Male Spade Connector 4.75 x 0.51 mm Tab Size 22 AWG to 18 AWG
- TE Connectivity FASTON 205 Gold Uninsulated Female Receptacle 5.21 x 0.51 mm Tab Size 18 AWG to 22 AWG
